
MEST2G-020-15 | |
|---|---|
DigiKey Part Number | 1465-MEST2G-020-15TR-ND - Tape & Reel (TR) 1465-MEST2G-020-15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEST2G-020-15 |
Description | RF DIODE PIN 100V 20W 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 100 mA 20 W 2012 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.08pF @ 10V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 20 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 2012 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.98000 | €10.98 |
| 10 | €8.64000 | €86.40 |
| 25 | €8.05400 | €201.35 |
| 100 | €7.41010 | €741.01 |
| 250 | €7.10304 | €1,775.76 |
| Unit Price without VAT: | €10.98000 |
|---|---|
| Unit Price with VAT: | €13.77990 |

