
MBP1035-B11 | |
|---|---|
DigiKey Part Number | 1465-MBP1035-B11-ND |
Manufacturer | |
Manufacturer Product Number | MBP1035-B11 |
Description | RF DIODE PIN 60V 250MW B11 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 250 mW B11 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Capacitance @ Vr, F | 0.4pF @ 10V, 18GHz | |
Resistance @ If, F | 4Ohm @ 10mA, 3GHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | B11 | |
Supplier Device Package | B11 | |
Base Product Number |

