
MAT10000 | |
|---|---|
DigiKey Part Number | 1465-MAT10000-ND |
Manufacturer | |
Manufacturer Product Number | MAT10000 |
Description | ATTENUATOR,DIE,0DB |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 20 GHz 2W Nonstandard SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Package / Case | Nonstandard SMD | |
Base Product Number |

