
MAVR-045436-1146FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-045436-1146FTTR-ND - Tape & Reel (TR) 1465-MAVR-045436-1146FTCT-ND - Cut Tape (CT) 1465-MAVR-045436-1146FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-045436-1146FT |
Description | DIODE VARACTOR 30V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.17pF @ 4V, 1MHz | |
Capacitance Ratio | 4.5 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 1800 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.74218 | €2,226.54 |
| Unit Price without VAT: | €0.74218 |
|---|---|
| Unit Price with VAT: | €0.93144 |

