
MAIA-011002-1SMB | |
|---|---|
DigiKey Part Number | 1465-MAIA-011002-1SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAIA-011002-1SMB |
Description | SAMPLE BOARD, 2 - 3 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAIA-011002 - Amplifier, Switch 400MHz ~ 4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, Switch | |
Frequency | 400MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAIA-011002 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €774.97333 | €2,324.92 |
| 10 | €732.74500 | €7,327.45 |
| Unit Price without VAT: | €774.97333 |
|---|---|
| Unit Price with VAT: | €972.59153 |

