
MAAP-011333-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011333-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011333-DIE |
Description | POWER AMPLIFIER, 4W, DIE, 13.5-1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 13.5GHz ~ 15GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.5GHz ~ 15GHz | |
P1dB | 37dBm | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 3.6A | |
Test Frequency | 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €59.15910 | €5,915.91 |
| Unit Price without VAT: | €59.15910 |
|---|---|
| Unit Price with VAT: | €74.24467 |

