
MAAT-011022-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAT-011022-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAT-011022-DIE |
Description | ATTENUATOR, SHORT, 0 DB, DC-50 G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 50 GHz 50 Ohms 27dBm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 27dBm | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €8.25133 | €2,475.40 |
| Unit Price without VAT: | €8.25133 |
|---|---|
| Unit Price with VAT: | €10.35542 |

