cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM71200

DigiKey Part Number
1465-MAAM71200-ND
Manufacturer
Manufacturer Product Number
MAAM71200
Description
AMPLIFIER,LOW_NOISE,MMIC,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7.5GHz ~ 12GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
7.5GHz ~ 12GHz
P1dB
12dBm
Gain
16.5dB
Noise Figure
2.3dB
RF Type
General Purpose
Voltage - Supply
4V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€91.21200€4,560.60
Unit Price without VAT:€91.21200
Unit Price with VAT:€114.47106