
MAAM-010513-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-010513-TR0500 |
Description | IC RF AMP GPS 40.5GHZ-43.5GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 40.5GHz ~ 43.5GHz | |
P1dB | 23dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €57.21812 | €28,609.06 |
| Unit Price without VAT: | €57.21812 |
|---|---|
| Unit Price with VAT: | €71.80874 |


