
MAADSS0019TR | |
|---|---|
DigiKey Part Number | 1465-MAADSS0019TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAADSS0019TR |
Description | ATTENUATOR,EDPHEMT,4BT 1DB,3MMPQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 15dB 2 GHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 1dB ~ 15dB | |
Frequency Range | 2 GHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €5.25504 | €15,765.12 |
| Unit Price without VAT: | €5.25504 |
|---|---|
| Unit Price with VAT: | €6.59508 |

