
MAAD-009195-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-009195-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-009195-000100 |
Description | ATTEN,DIG,5BIT,15.5 DB,CONST PHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 0 Hz ~ 3 GHz 50 Ohms CR-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | CR-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €352.59980 | €35,259.98 |
| Unit Price without VAT: | €352.59980 |
|---|---|
| Unit Price with VAT: | €442.51275 |

