
MA4P7455-287T | |
---|---|
DigiKey Part Number | 1465-MA4P7455-287TTR-ND - Tape & Reel (TR) 1465-MA4P7455-287TCT-ND - Cut Tape (CT) 1465-MA4P7455-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7455-287T |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.52000 | €1.52 |
10 | €1.11400 | €11.14 |
25 | €1.01360 | €25.34 |
100 | €0.90270 | €90.27 |
250 | €0.84984 | €212.46 |
500 | €0.81796 | €408.98 |
1 000 | €0.79173 | €791.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.68624 | €2,058.72 |
Unit Price without VAT: | €1.52000 |
---|---|
Unit Price with VAT: | €1.90760 |