
MA4P607-212 | |
|---|---|
DigiKey Part Number | 1465-MA4P607-212-ND |
Manufacturer | |
Manufacturer Product Number | MA4P607-212 |
Description | RF DIODE PIN 1000V 37.5W DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V 37.5 W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Capacitance @ Vr, F | 1.3pF @ 100V, 1MHz | |
Resistance @ If, F | 400mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 37.5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €24.74040 | €2,474.04 |
| 200 | €24.09280 | €4,818.56 |
| 300 | €23.76843 | €7,130.53 |
| Unit Price without VAT: | €24.74040 |
|---|---|
| Unit Price with VAT: | €31.04920 |

