
MA4E1340B1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E1340B1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1340B1-287TCT-ND - Cut Tape (CT) 1465-MA4E1340B1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1340B1-287T |
Description | DIODE SCHOTTKY 70V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 70V 200 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.03800 | €10.38 |
| 25 | €0.94280 | €23.57 |
| 100 | €0.83850 | €83.85 |
| 250 | €0.78876 | €197.19 |
| 500 | €0.77686 | €388.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.70365 | €2,110.95 |
| 6 000 | €0.68874 | €4,132.44 |
| 9 000 | €0.68127 | €6,131.43 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |











