RF Switch IC General Purpose SPDT Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4AGSW2

DigiKey Part Number
1465-1020-ND
Manufacturer
Manufacturer Product Number
MA4AGSW2
Description
IC RF SWITCH SPDT 50GHZ DIE
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 50GHz
Isolation
33dB
Insertion Loss
0.3dB
Test Frequency
50GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.