cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DU2805S

DigiKey Part Number
1465-DU2805S-ND
Manufacturer
Manufacturer Product Number
DU2805S
Description
RF MOSFET 28V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 2MHz ~ 175MHz 11dB 5W
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Configuration
N-Channel
Frequency
2MHz ~ 175MHz
Gain
11dB
Voltage - Test
28 V
Current Rating (Amps)
1mA
Noise Figure
-
Current - Test
50 mA
Power - Output
5W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
4L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
37€43.53162€1,610.67
Unit Price without VAT:€43.53162
Unit Price with VAT:€54.63218