cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M37046G-12

DigiKey Part Number
M37046G-12-ND
Manufacturer
Manufacturer Product Number
M37046G-12
Description
CDR,LIMITING AMPLIFIER
Customer Reference
Detailed Description
Clock and Data Recovery (CDR) IC 4 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
-
Input
-
Output
-
Number of Circuits
4
Ratio - Input:Output
-
Differential - Input:Output
No/No
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 12 236
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.