
M08890G-13 | |
|---|---|
DigiKey Part Number | 1465-1448-ND |
Manufacturer | |
Manufacturer Product Number | M08890G-13 |
Description | IC LED DRIVER 2A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Dimming 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.20000 | €15.20 |
| 10 | €12.08300 | €120.83 |
| 25 | €11.30400 | €282.60 |
| 100 | €10.44820 | €1,044.82 |
| 490 | €9.80073 | €4,802.36 |
| Unit Price without VAT: | €15.20000 |
|---|---|
| Unit Price with VAT: | €19.07600 |

