DO-7 Package Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5313-1

DigiKey Part Number
1657-1197-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5313-1
Description
DIODE CUR REG 100V 4.73MA 500MW
Customer Reference
Detailed Description
Current Regulation Diode 100V 4.73mA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
4.73mA
Voltage - Limiting (Max)
2.75V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/463
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.