
GTRA360502M-V1-R3K | |
|---|---|
DigiKey Part Number | 1697-GTRA360502M-V1-R3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTRA360502M-V1-R3K |
Description | RF MOSFET HEMT 48V 6DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 25 mA 3.4GHz ~ 3.8GHz 13dB 50W 6-DFN (6.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Configuration | - | |
Frequency | 3.4GHz ~ 3.8GHz | |
Gain | 13dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 50W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (6.5x7) | |
Base Product Number |

