
DSS-113-PIN | |
|---|---|
DigiKey Part Number | 1465-DSS-113-PIN-ND |
Manufacturer | |
Manufacturer Product Number | DSS-113-PIN |
Description | POWER_DIVIDER,2-WAY, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 400 kHz ~ 400 MHz Isolation (Min) 25dB, 1.5 VSWR (Max), 1° Imbalance (Max) SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 400 kHz ~ 400 MHz | |
Specifications | Isolation (Min) 25dB, 1.5 VSWR (Max), 1° Imbalance (Max) | |
Size / Dimension | 0.510" L x 0.386" W x 0.170" H (12.95mm x 9.80mm x 4.32mm) | |
Package / Case | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €532.65800 | €5,326.58 |
| Unit Price without VAT: | €532.65800 |
|---|---|
| Unit Price with VAT: | €668.48579 |

