
MGS912 | |
|---|---|
DigiKey Part Number | 1465-MGS912-ND |
Manufacturer | |
Manufacturer Product Number | MGS912 |
Description | RF DIODE SCHOTTKY 20V 75MW B89 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Quad 20V 50 mA 75 mW B89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Quad | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.03pF @ 0V, 1MHz | |
Resistance @ If, F | 28Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | B89 | |
Supplier Device Package | B89 | |
Base Product Number |

