
H209/185/25C-HP3 | |
|---|---|
DigiKey Part Number | 5035-H209/185/25C-HP3-ND |
Manufacturer | |
Manufacturer Product Number | H209/185/25C-HP3 |
Description | FERRITE CORE TOROID 5.5H HP3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy HP3 Ferrite Core Toroid Type Length Width 8.228" (209.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | H209 x 185 x 25 | |
Material | HP3 | |
Diameter | 8.228" (209.00mm) | |
Inductance Factor (Al) | 5.5 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.83 | |
Effective Length (le) mm | 617.3 | |
Effective Area (Ae) mm² | 337.2 | |
Minimum Core Cross Section (Amin) mm² | 337.2 | |
Effective Magnetic Volume (Ve) mm³ | 208155.0 | |
Finish | Epoxy | |
Height | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €134.98000 | €134.98 |
| 12 | €107.22500 | €1,286.70 |
| Unit Price without VAT: | €134.98000 |
|---|---|
| Unit Price with VAT: | €169.39990 |

