
MASWSS0176TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1385-2-ND - Tape & Reel (TR) 1465-1385-1-ND - Cut Tape (CT) 1465-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0176TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, DCS, PCS SPDT 3 GHz 50Ohm SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, DCS, PCS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 21dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | 21dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.31900 | €13.19 |
| 25 | €1.20240 | €30.06 |
| 100 | €1.07380 | €107.38 |
| 250 | €1.01252 | €253.13 |
| 500 | €0.98826 | €494.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.90759 | €2,722.77 |
| 6 000 | €0.88921 | €5,335.26 |
| 9 000 | €0.87999 | €7,919.91 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |

