
MACP-010561-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1322-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACP-010561-TR1000 |
Description | RF DIR COUPLER 2GHZ-6GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Directional Coupler 2GHz ~ 6GHz 6-VFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | -24dB | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.2) |

