
LN-DN-22-27K-65K-90 | |
---|---|
DigiKey Part Number | 2061-LN-DN-22-27K-65K-90-ND |
Manufacturer | |
Manufacturer Product Number | LN-DN-22-27K-65K-90 |
Description | LED MOD WM WHT LNR STRP 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 26V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 558.80mm L x 19.99mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | €24.56400 | €122.82 |
10 | €23.23400 | €232.34 |
100 | €20.11580 | €2,011.58 |
Unit Price without VAT: | €24.56400 |
---|---|
Unit Price with VAT: | €30.82782 |