
IS31FL3248-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3248-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3248-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3248-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3248-QFLS4-TR |
Description | 48-CHANNEL, 16-BIT PWM LED DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current Dimming 33.6mA 64-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V ~ 18V | |
Current - Output / Channel | 33.6mA | |
Frequency | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.78000 | €2.78 |
10 | €2.08300 | €20.83 |
25 | €1.90920 | €47.73 |
100 | €1.71870 | €171.87 |
250 | €1.62784 | €406.96 |
500 | €1.57308 | €786.54 |
1 000 | €1.52802 | €1,528.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €1.48045 | €3,701.12 |
5 000 | €1.45179 | €7,258.95 |
Unit Price without VAT: | €2.78000 |
---|---|
Unit Price with VAT: | €3.48890 |