IS31AP4990D-UTLS2-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3190-UTLS2-TR

DigiKey Part Number
IS31FL3190-UTLS2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31FL3190-UTLS2-TR
Description
IC LED DRVR CTRL I2C 42MA 9UTQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller I2C Dimming 42mA 9-UTQFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
42mA
Frequency
400kHz
Dimming
I2C
Applications
Mobile Communications
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA
Supplier Device Package
9-UTQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.17314€519.42
6 000€0.16842€1,010.52
9 000€0.16606€1,494.54
15 000€0.16344€2,451.60
21 000€0.16192€3,400.32
30 000€0.16045€4,813.50
Manufacturers Standard Package
Unit Price without VAT:€0.17314
Unit Price with VAT:€0.21729