44-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3246-QFLS4-TR

DigiKey Part Number
2521-IS31FL3246-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3246-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3246-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3246-QFLS4-TR
Description
IC LED DRVR LIN PWM 25.3MA 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Constant Current PWM Dimming 25.3mA 44-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
36
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.3mA
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-PowerWFQFN
Supplier Device Package
44-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
10€1.00200€10.02
25€0.91000€22.75
100€0.80890€80.89
250€0.76068€190.17
500€0.73162€365.81
1 000€0.70770€707.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.68244€1,706.10
5 000€0.66723€3,336.15
7 500€0.65961€4,947.07
12 500€0.65116€8,139.50
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935