
IS31BL3230-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31BL3230-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31BL3230-QFLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31BL3230-QFLS2-TR |
Description | IC LED DRVR LIN PWM 90MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 90mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

