
| SST-10-IRD-B130H-W850 | |
|---|---|
| DigiKey Part Number | 1214-SST-10-IRD-B130H-W850TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B130H-W850CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B130H-W850DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SST-10-IRD-B130H-W850 | 
| Description | IR MOD SST10 850NM TOP VIEW | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 2.9V 1.5A 560mW/sr @ 1.5A 130° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Luminus Devices Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 1.5A | |
| Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1.5A | |
| Wavelength | 850nm (840nm ~ 870nm) | |
| Voltage - Forward (Vf) (Typ) | 2.9V | |
| Viewing Angle | 130° | |
| Orientation | Top View | |
| Operating Temperature | 115°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland