Similar

PT-39-B-L21-EPE | |
|---|---|
DigiKey Part Number | PT-39-B-L21-EPE-ND |
Manufacturer | |
Manufacturer Product Number | PT-39-B-L21-EPE |
Description | LED MOD PT-39 BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-39 Blue Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.9V |
Series | Current - Max 9.8A |
Packaging Tray | Features With Connector |
Part Status Obsolete | Size / Dimension 26.50mm L x 16.00mm W |
Type LED Module | Height 6.30mm |
Color Blue | Light Emitting Surface (LES) 1.87mm L x 2.09mm W |
Wavelength 462nm | Lens Type Flat |
Configuration Rectangle | Base Product Number |
Current - Test 9.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-50X-B-L42-P100 | Luminus Devices Inc. | 1 | 1214-CFT-50X-B-L42-P100-ND | €80.44000 | Similar |


