
MP-3030-1100-22-80 | |
|---|---|
DigiKey Part Number | 1214-1333-2-ND - Tape & Reel (TR) 1214-1333-1-ND - Cut Tape (CT) 1214-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-22-80 |
Description | LED MP3030 WARM WHT 2200K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 2200K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-1100-22-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 2200K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 55lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 122 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | €0.04736 | €3,788.80 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

