
MP-2016-2100-27-90 | |
---|---|
DigiKey Part Number | 1214-1379-2-ND - Tape & Reel (TR) 1214-1379-1-ND - Cut Tape (CT) 1214-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-27-90 |
Description | LED MP20162100 WM WHT 2700K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 2700K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.07800 | €0.78 |
100 | €0.05400 | €5.40 |
500 | €0.04268 | €21.34 |
1 000 | €0.03891 | €38.91 |
2 000 | €0.03568 | €71.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03758 | €187.90 |
10 000 | €0.03496 | €349.60 |
15 000 | €0.03362 | €504.30 |
25 000 | €0.03210 | €802.50 |
35 000 | €0.03120 | €1,092.00 |
50 000 | €0.03031 | €1,515.50 |
125 000 | €0.02836 | €3,545.00 |
250 000 | €0.02714 | €6,785.00 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |