
CXM-6-30-90-18-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-30-90-18-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-30-90-18-AC40-F5-3 |
Description | LED COB WARM WHT SQUARE 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-6-30-90-18-AC40-F5-3 Models |
Category | Voltage - Forward (Vf) (Typ) 16.65V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 665lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 80 | €1.44488 | €115.59 |
| 160 | €1.35231 | €216.37 |
| 560 | €1.21893 | €682.60 |
| 1 040 | €1.16636 | €1,213.01 |
| 2 000 | €1.11867 | €2,237.34 |
| 5 040 | €1.06290 | €5,357.02 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.17515 |

