
CVM-14-31-95-36-AC00-F2-2 | |
|---|---|
DigiKey Part Number | 1214-1266-ND |
Manufacturer | |
Manufacturer Product Number | CVM-14-31-95-36-AC00-F2-2 |
Description | LED COB STUDIO WARM WHT SQ 3050K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Studio White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3050K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2575lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 100°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 13.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | €6.22199 | €6,999.74 |
| Unit Price without VAT: | €6.22199 |
|---|---|
| Unit Price with VAT: | €7.80860 |

