CLM-9-50-95-36-TA60-F7-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: €516.08557
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: €639.18855
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: €563.43287
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: €516.08557
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLM-9 Gen 6 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-9-50-95-36-TA60-F7-2

DigiKey Part Number
1214-CLM-9-50-95-36-TA60-F7-2-ND
Manufacturer
Manufacturer Product Number
CLM-9-50-95-36-TA60-F7-2
Description
LED COB CLM-9 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
32.8V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
800mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
9.60mm Dia
Luminous Flux @ Current/Temperature
1185lm (Typ)
Lens Type
Flat
Current - Test
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM-9-50-95-36-TA60-F7-3Luminus Devices Inc.01214-CLM-9-50-95-36-TA60-F7-3-ND€516.08557Parametric Equivalent
CLM-9-50-95-36-TC50-F6-3Luminus Devices Inc.01214-CLM-9-50-95-36-TC50-F6-3-ND€639.18855Parametric Equivalent
CLM-9-50-95-36-TC60-F7-2Luminus Devices Inc.01214-CLM-9-50-95-36-TC60-F7-2-ND€563.43287Parametric Equivalent
CLM-9-50-95-36-TC60-F7-3Luminus Devices Inc.01214-CLM-9-50-95-36-TC60-F7-3-ND€516.08557Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 200€1.55753€1,869.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.55753
Unit Price with VAT:€1.95470