
CBT-120-G-C11-JM200 | |
|---|---|
DigiKey Part Number | CBT-120-G-C11-JM200-ND |
Manufacturer | |
Manufacturer Product Number | CBT-120-G-C11-JM200 |
Description | LED MOD CBT-120 GREEN SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-120 Green Square |
Datasheet | Datasheet |
Category | Current - Test 18A |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 4.3V |
Series | Current - Max 36A |
Packaging Tray | Features With Connector |
Part Status Obsolete | Size / Dimension 28.00mm L x 42.00mm W |
Type LED Module | Height 5.61mm |
Color Green | Light Emitting Surface (LES) 2.60mm L x 4.63mm W |
Wavelength 528nm (510nm ~ 545nm) | Lens Type Flat |
Configuration Square | Base Product Number |

