P6KE100CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CA

DigiKey Part Number
4491-P6KE15CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE15CA
Description
TVS 600W 15Vbr Bi-Dir DO-15
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07700€0.77
100€0.05920€5.92
500€0.05144€25.72
1 000€0.05015€50.15
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315