
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3260lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.25V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 146.60mm L x 45.00mm W | |
Height | 6.21mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |