LED Lighting COBs, Engines, Modules LED Module LUXEON XR-3020 White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L218-4090024C30000

DigiKey Part Number
1416-1903-ND
Manufacturer
Manufacturer Product Number
L218-4090024C30000
Description
LED MOD LUXEON WH LNR STR 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-3020 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
890lm (Typ)
Current - Test
200mA
Temperature - Test
45°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
128 lm/W
Current - Max
480mA
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
With Connector
Size / Dimension
279.20mm L x 20.00mm W
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.