
L218-3580048C00000 | |
|---|---|
DigiKey Part Number | 1416-1906-ND |
Manufacturer | |
Manufacturer Product Number | L218-3580048C00000 |
Description | LED MOD LUXEON WH LNR STR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-3020 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2140lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 45°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 558.40mm L x 20.00mm W | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

