
SSB-LXA100SRW | |
|---|---|
DigiKey Part Number | 67-1030-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LXA100SRW |
Description | LED LGT BAR 8.89X3.81MM RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, White 1.7V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole | |
Base Product Number |




