

SML-LX2832GC-TR | |
|---|---|
DigiKey Part Number | 67-1365-2-ND - Tape & Reel (TR) 67-1365-1-ND - Cut Tape (CT) 67-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832GC-TR |
Description | LED GREEN CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX2832GC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.25600 | €2.56 |
| 100 | €0.18320 | €18.32 |
| 500 | €0.15002 | €75.01 |
| 1 000 | €0.13911 | €139.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11949 | €238.98 |
| 4 000 | €0.11208 | €448.32 |
| 6 000 | €0.10828 | €649.68 |
| 10 000 | €0.10399 | €1,039.90 |
| 14 000 | €0.10143 | €1,420.02 |
| 20 000 | €0.09894 | €1,978.80 |
| 50 000 | €0.09343 | €4,671.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |











