
LDD-SMA2004RI-TR | |
|---|---|
DigiKey Part Number | LDD-SMA2004RI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDD-SMA2004RI-TR |
Description | DISP LED 7SEG 0.2" DBL RED 20SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.394" H x 0.555" W x 0.118" D (10.00mm x 14.10mm x 3.00mm) 20-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.555" W x 0.118" D (10.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 20-SMD Module, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | €2.54199 | €6,100.78 |
| Unit Price without VAT: | €2.54199 |
|---|---|
| Unit Price with VAT: | €3.19020 |

