
511000387 | |
|---|---|
DigiKey Part Number | 1794-1356-ND |
Manufacturer | |
Manufacturer Product Number | 511000387 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Lumberg Automation | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 (3 + PE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1 3/8" | Usage Industrial Environments |
1st Connector Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.92000 | €72.92 |
| 10 | €61.98500 | €619.85 |
| 25 | €58.10680 | €1,452.67 |
| 50 | €55.33660 | €2,766.83 |
| 100 | €52.69920 | €5,269.92 |
| Unit Price without VAT: | €72.92000 |
|---|---|
| Unit Price with VAT: | €91.51460 |

