
511000189 | |
---|---|
DigiKey Part Number | 1794-1377-ND |
Manufacturer | |
Manufacturer Product Number | 511000189 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 (3 + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 (3 + PE) | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 7/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €103.11000 | €103.11 |
10 | €87.64500 | €876.45 |
25 | €82.16320 | €2,054.08 |
50 | €78.24620 | €3,912.31 |
100 | €76.36270 | €7,636.27 |
Unit Price without VAT: | €103.11000 |
---|---|
Unit Price with VAT: | €129.40305 |