JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK489 SOIC 8L ROHS

DigiKey Part Number
4004-LSK489SOIC8LROHS-ND
Manufacturer
Manufacturer Product Number
LSK489 SOIC 8L ROHS
Description
JFET 2N-CH 60V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Series
Power - Max
500 mW
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
8-SOIC
Current - Drain (Idss) @ Vds (Vgs=0)
2.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.01000€6.01
5€5.41400€27.07
10€5.19300€51.93
25€4.92880€123.22
95€4.59505€436.53
190€4.44263€844.10
570€4.22637€2,409.03
1 045€4.11915€4,304.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.01000
Unit Price with VAT:€7.54255