13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V9MLA0603NT

DigiKey Part Number
18-V9MLA0603NTTR-ND - Tape & Reel (TR)
18-V9MLA0603NTCT-ND - Cut Tape (CT)
18-V9MLA0603NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9MLA0603NT
Description
VARISTOR 13.5V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.5 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
13.5 V
Varistor Voltage (Max)
16 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
490 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24600€2.46
25€0.21880€5.47
100€0.18930€18.93
250€0.17516€43.79
500€0.16664€83.32
1 000€0.15960€159.60
2 500€0.15219€380.47
5 000€0.15019€750.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.12270€1,227.00
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.45180