V56ZA3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V56ZA3P
ZA-ZU Series-10mm

V56ZA3P

DigiKey Part Number
F3064-ND
Manufacturer
Manufacturer Product Number
V56ZA3P
Description
VARISTOR 56V 500A DISC 10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
500 A
Energy
5.5J
Number of Circuits
1
Capacitance @ Frequency
2150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 858
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29900€2.99
25€0.26680€6.67
100€0.23250€23.25
250€0.21600€54.00
500€0.20606€103.03
1 000€0.19789€197.89
3 000€0.18777€563.31
5 000€0.18403€920.15
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710